Microchip ATMEGA168P-20MQR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQCC32
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168P-20MQR.

Microchip

Datasheet436 pages7 years ago

Components Direct

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATMEGA168P-20MQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-23
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

8-bit Microcontroller with 8/16/32K Butes of ISP Flash | IC MCU 8BIT 16KB FLASH 32VQFN
MicrochipATMEGA48-20MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
MicrochipATMEGA8L-8MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation

Descriptions

Descriptions of Microchip ATMEGA168P-20MQR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC32
8-BIT MICROCONTROLLER WITH 4/8/16/32K BYTES IN-SYSTEM PROGRAMMABLE FLASH
MCU, 8BIT, ATMEGA, 20MHZ, QFN-32
20MHZ, QFN/MLF,EXT TEMP, GREEN, 5V, T&R
MICROCONTROLLERS (MCU) - 8 BIT;
IC, 8BIT MCU, AVR MEGA, 20MHZ, 32-QFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168P20MQR