Microchip ATMEGA168-15MT1

Microcontroller 8-Bit AVR RISC 16KB Flash 32-Pin QFN
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168-15MT1.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA168-15MT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.95
Stock
256,082
229,714
Authorized Distributors
2
2
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
16 MHz
Number of I/Os
23
23
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
RAM Size
1 kB
1 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
4.5 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
-
-
Number of Pins
32
32
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88-15MT
Microcontroller 8-Bit AVR RISC 8KB Flash 32-Pin VQFN
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin MLF EP
MCU AVR 8K FLASH 15MHZ 32-QFN

Descriptions

Descriptions of Microchip ATMEGA168-15MT1 provided by its distributors.

Microcontroller 8-Bit AVR RISC 16KB Flash 32-Pin QFN
AVR MCU 8-bit 16MHz 1KB Flash 16KB RAM 23-Pin QFN SMD/Adhesive Mount 5mm × 5mm × 0.95mm Brown-out Detect/POR/PWM/WDT I2C/SPI/UART/USART 512x8 A/D 8x10b
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 16MHz No. of Timers: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16815MT1