Microchip ATMEGA1609-MUR

8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-48, RoHS
$ 3.4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1609-MUR.

Microchip

Datasheet552 pages5 years ago

Electro Sonic

Microchip SCT

CAD Models

Download Microchip ATMEGA1609-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 1.43
$ 1.43
Stock
93,550
99,670
99,670
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
2-Wire, I2C, SPI, UART, USART
-
-
Number of I/Os
41
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-07-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA1609-MUR provided by its distributors.

8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-48, RoHS
Microchip SCT
MCU 8-Bit ATmega AVR RISC 16KB Flash 1.8V to 5.5V 48-Pin VQFN T/R
Mcu, 8Bit, 20Mhz, Vqfn-Ep-48; |Microchip Technology ATMEGA1609-MUR
20MHz, 16KB, UQFN48, Ind 85C, Green, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1609MUR