Microchip ATMEGA1609-AFR

MCU 8-Bit ATMEGA1609 AVR RISC 16KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Tape and Reel
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1609-AFR.

Microchip

Datasheet552 pages5 years ago

Electro Sonic

Geoflip

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-2.68%

CAD Models

Download Microchip ATMEGA1609-AFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.51
$ 1.51
Stock
155,998
87,116
87,116
Authorized Distributors
6
6
6
Core Architecture
AVR
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
2-Wire, CAN, I2C, IrDA, LIN, RS-485, SMBus, SPI, USART
-
-
Number of I/Os
41
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-

Supply Chain

Projected EOL Date2044-04-17
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-04-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA1609-AFR provided by its distributors.

MCU 8-Bit ATMEGA1609 AVR RISC 16KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Tape and Reel
ATmega Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TQFP-48
1.8V~5.5V 20MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 41 1.8V 5.5V 20MHz I2C,SPI,UART,USART 256 x 8 A/D 16x10b 8bit AVR TQFP-48 SMD mount,glue mount
MCU, 8BIT, 20MHZ, TQFP-48; Product Range: AVR Family ATmega1609 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 41I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATmega1609; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1609AFR