Microchip ATMEGA1608-MF

8 Bit MCU, AVR ATmega Family ATmega1608 Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1608-MF.

Microchip

Datasheet552 pages5 years ago

Electro Sonic

Geoflip

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-38.09%

Alternate Parts

Price @ 1000
$ 1.08
$ 1.23
$ 1.23
Stock
137,032
296,544
296,544
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
-
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
27
27
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C

Supply Chain

Projected EOL Date2044-03-29
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA1608-MF provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega1608 Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins
MCU 8-Bit ATMEGA1608 AVR RISC 16KB Flash 1.8V to 5.5V 32-Pin VQFN Tray
Avnet Japan
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
MCU, 8BIT, 20MHZ, VQFN-32; Product Range: AVR Family ATmega1608 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: VQFN; No. of I/O's: 27I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1608MF