Microchip ATMEGA128A-AN

64KB 2.7V~5.5V AVR 16MHz FLASH 53 LQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128A-AN.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-11.86%

CAD Models

Download Microchip ATMEGA128A-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

8 Bit MCU, AVR Family AT90CAN Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins, TQFP
Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA128A-AN provided by its distributors.

64KB 2.7V~5.5V AVR 16MHz FLASH 53 LQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit MCU, AVR ATmega Family ATmega1284A Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
2.7V~5.5V 16MHz 4KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 53 2.7V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x10b 8bit AVR QFP SMD mount 1.05mm(height)
MCU, 8BIT, AVR, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 53

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.