Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA128-16AC

IC MCU 8BIT 128KB FLASH 64TQFP / 8-bit Microcontroller with 128K Bytes In-System Programmable Flash

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128-16AC.

Upverter

Datasheet386 pages15 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

Sierra IC

CAD Models

Download Microchip ATMEGA128-16AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP Tray / IC MCU 8BIT 256KB FLASH 64TQFP
8 Bit MCU, AVR Family AT90CAN Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins, TQFP
Microchip AT90Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
STMicroelectronicsST72T331N4T6S
Microcontroller, 8-Bit, OTPROM, ST72 CPU, 8MHz, HCMOS, PQFP64

Descriptions

Descriptions of Microchip ATMEGA128-16AC provided by its distributors.

IC MCU 8BIT 128KB FLASH 64TQFP / 8-bit Microcontroller with 128K Bytes In-System Programmable Flash
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 16mus 70C 16MHz 4K x 8
Microcontroller 8-Bit AVR RISC 128KB Flash 64-Pin TQFP
Manufacturer Atmel ;Part No: ATMEGA128-16AC ;Minimum Operating Supply Voltage: 4.5 V ;Program Memory Size: 128 KB ;Family: ATmega128 ;Supplier_Package: TQFP ;;Family Name: ATmega Number of Timers: 4 Program ;Memory ;Type: Flash Number of Programmable I/Os

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128 16AC
  • ATMEGA12816AC