Microchip ATIO1-XPRO

AT30TSE758 Light/Temperature and Humidity Sensor Extension Board
$ 60.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATIO1-XPRO.

Farnell

Datasheet2 pages13 years ago
Datasheet20 pages6 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-32.89%

Supply Chain

Country of AssemblyChina, Malaysia
Country of FabricationN/A
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip ATIO1-XPRO provided by its distributors.

AT30TSE758 Light/Temperature and Humidity Sensor Extension Board
EXT BOARD, I/O, XPLD PRO; Silicon Manufacturer: Atmel; Core Architecture: -; Core Sub-Architecture: AVR; Silicon Core Number: -; Silicon Family Name: -; For Use With: Atmel Xplained Pro Platform; Kit Contents: Extension Board X
Family Name = Xplained Pro / Product Type = Expansion Board / Kit Contents = Expansion Board, Micro SD Card / Interfaces = MicroSD / Interfaces = PWM / Interfaces = ADC / Interfaces = UART / Interfaces = SPI / Interfaces = GPIO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATIO1XPRO