Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF750LVC-15SU

CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 24-Pin SOIC
$ 3.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF750LVC-15SU.

TME

Datasheet19 pages29 years ago

Inventory History

3 month trend:
+12.42%

CAD Models

Download Microchip ATF750LVC-15SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-09
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipATF750CL-15SU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin SOIC
MicrochipATF750C-10SU
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin SOIC
MicrochipATF750C-7SX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 24-Pin SOIC

Descriptions

Descriptions of Microchip ATF750LVC-15SU provided by its distributors.

CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 24-Pin SOIC
Simple and Complex Programmable, 3 to 5.5V, -40 to 85°C, SOIC-24, RoHS
Microchip SCT
EEPLD 10 3V 15ns 5.5V SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm
ATF750 - EE PLD, 15NS, 10-CELL
Cpld Type:eeprom; No. Of Macrocells:10; No. Of I/o S:10I/o S; Logic Case Style:soic; No. Of Pins:24Pins; Frequency:90Mhz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Propagation Delay:15Ns; Global Clock Setup Time:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF750LVC-15SU.
  • ATF750LVC15SU