Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF2500C-15JU

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF2500C-15JU.

SHENGYU ELECTRONICS

Datasheet24 pages29 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.63%

CAD Models

Download Microchip ATF2500C-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Lattice SemiconductorISPLSI 2032A-80LJN44I
CPLD ispLSI® 2000A Family 1K Gates 32 Macro Cells 84MHz 0.35um Technology 5V 44-Pin PLCC
Lattice SemiconductorM4A5-64/32-12JI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 66.7MHz/95MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorM4A5-32/32-12JNI
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 66.7MHz/95MHz 5V 44-Pin PLCC Tube
CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin PLCC
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 3.3V 44-Pin PLCC T/R
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC

Descriptions

Descriptions of Microchip ATF2500C-15JU provided by its distributors.

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz EECMOS Technology 5V 44-Pin PLCC
CPLD - Complex Programmable Logic Devices 15 ns 24 I/O Pins 24 macorcells 48 reg
ATF2500C-15JU, CPLD ATF2500C 24 CELLS,24 I/O,15NS, ISP, MAXIMUM OF 5V 44-PIN PLCC
Circuit Type:Advanced, Electrically Erasable ;Logic Function:Programmable ;Logic Type:PLD ;Package Type:PLCC-44 ;Special Features:High Speed, Security Fuse ;Temperature, Operating, Range:-40 to +85
IC, CPLD, 2500 GATE, 15NS, PLCC44; CPLD Type: EEPROM; No. of Macrocells: 24; No. of I/O's: 24I/O's; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 83MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Propagation De

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF2500C15JU