Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF22LV10C-15PC

IC PLD 10MC 15NS 24DIP 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF22LV10C-15PC.

Augswan

Datasheet19 pages29 years ago

RS (Formerly Allied Electronics)

DigiKey

Descriptions

Descriptions of Microchip ATF22LV10C-15PC provided by its distributors.

IC PLD 10MC 15NS 24DIP 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
PLD, 500 Gates10 MC 62.5MHz FLASH 4.25V 24 PDIP
Electronically Erasable Programmable Logic Devices - EEPLDS 500 GATE, STANDARD POWER, 3.3V - 15NS
FLASH PLD, 15 ns, CMOS, DIP, DIP24,.3
Circuit Type:Electrically Erasable ;Current, Supply:55 mA ;Logic Function:Programmable ;Logic Type:PLD ;Package Type:PDIP-24 ;Special Features:Security Fuse ;Temperature, Operating, Range:0 to +70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22LV10C15PC