Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF1508ASV-15AU100

CPLD ATF1508ASV Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP
$ 5.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1508ASV-15AU100.

Microchip

Datasheet28 pages5 years ago

TME

Inventory History

3 month trend:
+134%

CAD Models

Download Microchip ATF1508ASV-15AU100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATF1508ASV-15AU100 provided by its distributors.

CPLD ATF1508ASV Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP
Avnet Japan
CPLD ATF1500Family 3KGates 128Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1997 ATF1508ASV complex programmable logic device 100MHz 14mm 15ns 3V~3.6V
ATF15xx Series 3 to 3.6 V 128 Macrocells High-Performance EEPROM - TQFP-100
CPLD, EEPROM, 128 Macrocells, 96 I/O's, TQFP, 100 Pins, 15
Microchip complex programmable logic device CPLD, Atmelseries, 100Pin, Minimum operating temperature-40 °C, TQFPencapsulation, 80 I/O
CPLD, EEPROM, 15NS, TQFP-100; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 96I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 100MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1508ASV-15AU100.
  • ATF1508ASV15AU100