Microchip ATECC608B-SSHDA-B

Encrypted Chip, I2C Interface, SOIC-8
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608B-SSHDA-B.

Microchip

Datasheet28 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+7.38%

CAD Models

Download Microchip ATECC608B-SSHDA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.813
$ 0.813
Stock
315,901
757,120
757,120
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
I2C
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2044-10-20
Country of AssemblyChina, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATECC608B-SSHDA-B provided by its distributors.

Encrypted Chip, I2C Interface, SOIC-8
IC AUTHENTICATION CHIP 8SOIC / Authentication Chip 8-SOIC
Cryptographic Co Processor With Secure Hardware Based Key Storage
SOP-8 Security Verification / Encryption ICs ROHS
CRYPTOAUTHENTICATION, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.