Microchip ATECC608A-TNGTLSU-B

Trust & Go TLS, Provisioned Proto Typing, 8-UDFN, I2C, (10 bulk)
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC608A-TNGTLSU-B.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-99.26%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.37
$ 1.37
Stock
26,045
64,143
64,143
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-09-25
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-09-25
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Descriptions

Descriptions of Microchip ATECC608A-TNGTLSU-B provided by its distributors.

Trust & Go TLS, Provisioned Proto Typing, 8-UDFN, I2C, (10 bulk)
Accessories, 10.5Kb, 2Vcc to 5.5Vcc, -40deg C to 85deg C, UDFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.