Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATECC508A-SSHCZ-B

EEPROM Serial (1-Wire) 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC Tube
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC508A-SSHCZ-B.

Microchip

Datasheet29 pages8 years ago

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.06%

CAD Models

Download Microchip ATECC508A-SSHCZ-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-29
Country of AssemblyChina, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATECC508A-SSHCZ-B provided by its distributors.

EEPROM Serial (1-Wire) 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin SOIC Tube
Accessories, 10.5Kb, 2Vcc to 5.5Vcc, -40deg C to 85deg C, SOIC-8, RoHS
Microchip SCT
IC AUTHENTICATION CHIP 8SOIC / Authentication Chip 8-SOIC
Crypto Authentication, Soic-8; |Microchip Technology ATECC508A-SSHCZ-B
ECDH/ECC10Kb,8ld SOIC SWI, Bulk
IC EEPROM CRYPTO 10KB SWI 8SOIC
CUSTSP ECDSA/ECDH/SHA AUTHENTICATION IC - ECDH/ECC10KB,8LD S
CryptoAuthentication 8-Pin SOIC Bulk
IC, SOIC-8, SMD, 2V 5.5V 1.48mm H
CRYPTO AUTHENTICATION, SOIC-8; IC Function: CryptoAuthentication; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.