Microchip ATA6570-GCQW0

Can Trx W Wd Wake-up Pin & Pn / 1/1 Transceiver Half Can 14-VDFN (4.5X3)
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6570-GCQW0.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.65
$ 0.737
Stock
181,830
666,768
Authorized Distributors
2
6
Interface
-
CAN, SPI
Max Supply Voltage
-
5 V
Min Supply Voltage
-
2.8 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-08-27
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATA6570-GCQW0 provided by its distributors.

CAN TRX W WD WAKE-UP PIN & PN / 1/1 Transceiver Half CAN 14-VDFN (4.5x3)
CAN Transceiver, 4.55 to 28V, 70mA, -40 to 150C, VDFN-14, RoHS
Microchip SCT
CAN Transceiver 5Mbps Microcontroller Reset/Normal/Overtemp/Sleep/Standby/Power Off 4.55V to 28V 14
IC TRANSCEIVER HALF 1/1 14VDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6570GCQW0