What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATA6563-GBQW1

CAN Interface Integrated Circuits; MICROCHIP; ATA6563-GBQW1; 4.5 V - 5.5 V; CAN; 1 mm; 50 mA

$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATA6563-GBQW1.

Microchip

Datasheet32 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.86%

CAD Models

Download Microchip ATA6563-GBQW1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.39
Stock
265,658
259,145
Authorized Distributors
6
1
Interface
CAN
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
4.5 V
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-04-06
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip ATA6563-GBQW1 provided by its distributors.

CAN Interface Integrated Circuits; MICROCHIP; ATA6563-GBQW1; 4.5 V - 5.5 V; CAN; 1 mm; 50 mA
S-PDSO-N8 ATA6563 Tape & Reel (TR) CAN interface receiver 120mV 3mm 5Mbps -40C~125C
IC TRANSCEIVER HALF 1/1 8VDFN / 1/1 Transceiver Half CANbus 8-VDFN (3x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, VDFN-8, RoHS
Microchip SCT
CAN 5Mbps Standby 5V 8-Pin VDFN EP T/R Automotive AEC-Q100
CANTRX w.VIO PIN + improved Wake (DFN8)
Can Trx With Vio Pin (Dfn8), 8 Vdfn 3X3X0.9Mm T/r
CAN Transceiver, 1-Trnsvr, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATA6563GBQW1