What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT93C66B-MAHM-T

EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R

$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT93C66B-MAHM-T.

Upverter

Technical Drawing3 pages24 years ago

Microchip

SHENGYU ELECTRONICS

Master Electronics

HQonline

Inventory History

3 month trend:
-1.62%

CAD Models

Download Microchip AT93C66B-MAHM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-24
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA04-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube

Descriptions

Descriptions of Microchip AT93C66B-MAHM-T provided by its distributors.

EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
Microwire Serial EEPROM Family, 1.7Vto 5.5V' 2 MHz, -40°Cto 125°C, UDFN-8, RoHS
Microchip SCT
4Kb MicroWire EEPROM 1.7-5.5V 8-pad UDFN, 2.00mm x 3.00mm body, 0.50mm pitch
4Kb (512 x 8,256 x 16) 512x8|256x16 1.7V EEPROM,Non-Volatile 5.5V 2MHz 1μs 3-Wire Serial 100Year UDFN-8 SMD mount,glue mount 2mm*3mm*550μm
EEPROM, 4KBIT, SERIAL, UDFN-8; Memory Size:4Kbit; Memory Configuration:512 x 8bit, 256 x 16bit; Clock Frequency:2MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:UDFN; No. of Pins:8; IC Interface Type:Serial ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT93C66B-MAHM-T SL901