What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT91SAM7XC512B-AU

Microchip AT91Series microcontroller, ARMkernel, 100needle, LQFPencapsulation, 1CANpassageway

$ 16.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7XC512B-AU.

Microchip

Datasheet759 pages11 years ago

Upverter

HQonline

Inventory History

3 month trend:
-19.91%

CAD Models

Download Microchip AT91SAM7XC512B-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3S8CA-AU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MicrochipATSAM3S8BA-AU
MCU 32-bit SAM3S ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMK11DN512AVLK5
Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 80-LQFP
NXP SemiconductorsMK12DN512VLK5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 80-LQFP
NXP SemiconductorsMK22DN512VLK5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP

Descriptions

Descriptions of Microchip AT91SAM7XC512B-AU provided by its distributors.

Microchip AT91Series microcontroller, ARMkernel, 100needle, LQFPencapsulation, 1CANpassageway
MCU 16-bit/32-bit ARM7TDMI RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, SAM 32 Family AT91SAM7X Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 512 KB
RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100
ARM Microcontrollers - MCU; MICROCHIP; AT91SAM7XC512B-AU; FLASH; 55 MHz; 512 kB; 2-Wire, CAN, Ethernet, I2C, I2S, IrDA, Parallel, SPI, USART, USB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7XC512B-AU.