Microchip AT91SAM7X512B-AU

MCU 32-Bit SAM7X ARM7TDMI RISC 512KB Flash 1.8V/3.3V 100-Pin LQFP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7X512B-AU.

Future Electronics

Datasheet0 pages0 years ago

Upverter

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+41.13%

CAD Models

Download Microchip AT91SAM7X512B-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipATSAM3S8CA-AU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MCU 32-Bit CY8Cxxx ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
NXP SemiconductorsMK11DN512AVLK5
Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 80-LQFP
NXP SemiconductorsMK12DN512VLK5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 80-LQFP
NXP SemiconductorsMK21DN512AVLK5
Kinetis K21: 50MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Anti-tamper, 80-LQFP

Descriptions

Descriptions of Microchip AT91SAM7X512B-AU provided by its distributors.

MCU 32-Bit SAM7X ARM7TDMI RISC 512KB Flash 1.8V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 50MHz, CMOS, PQFP100
AT91 Series 512 kB Flash 128 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, ARM7TDMI, 55MHZ, LQFP-100; Product Range: SAM32 Family AT91SAM7X Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 100Pi
Device Core = ARM / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = AT91 / Clock Frequency Max. MHz = 55 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 62 / Number of Timers/Counters = 1 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 1.95 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7X512BAU