Microchip AT91SAM7S32-AU-001

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48
$ 4.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S32-AU-001.

SHENGYU ELECTRONICS

Datasheet50 pages29 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Microchip AT91SAM7S32-AU-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F042C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F051C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F102C6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS

Descriptions

Descriptions of Microchip AT91SAM7S32-AU-001 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48
A/D Inputs:8-Channels, 10-Bit ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:32 ;Interface:I2C/I2S/SPI/SSC/TWI/UART/USB ;IOs:32 ;Memory Type:Flash ;Number of Bits::32 ;Package Type:48-pin LQFP ;Programmable Memory:32K Bytes RAM Size:8K Bytes Speed:55
32BIT SMART ARM7 32K FLASH, 91SAM7; Controller Family/Series:AT91; RAM Memory Size:8KB; No. of Timers:3; No. of PWM Channels:4; Digital IC Case Style:LQFP; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Clock Frequency:55MHz; Flash Memory Size:32KB; IC Generic Number:91SAM7; Interface Type:I2C, TWI, SPI, USART; Logic Function Number:7; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:2x UART, SPI, SSC; No. of ADC Inputs:8; No. of Bits:32; No. of I/O's:21; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:32KB; RAM Size:8KB; Serial Comms:2x UART, SPI, SSC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S32AU-001
  • AT91SAM7S32AU001