Microchip AT90USB82-16MU

AVR microcontroller, 8 bit, 16 MHz, VFQFN-32, AT90USB82-16MU
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB82-16MU.

Microchip

Datasheet21 pages15 years ago
Datasheet28 pages21 years ago

BiPOM Electronics

Augswan

Electro Sonic

Newark

Inventory History

3 month trend:
-25.42%

CAD Models

Download Microchip AT90USB82-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA8U2-MU
ATmega Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-32
MicrochipATMEGA8A-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
MicrochipAT90PWM1-16MU
MCU 8-Bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP

Descriptions

Descriptions of Microchip AT90USB82-16MU provided by its distributors.

AVR microcontroller, 8 bit, 16 MHz, VFQFN-32, AT90USB82-16MU
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP
AVR MCU, 8-bit, 16MHz, 4KB Flash, 8KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, 22-Pin, EBI, EMI, PS, SPI, UART, USART, USB, 512x8, QFN, SMD, 5mm × 5mm × 950μm
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 22 No. of timers: 2 Bus width: 8 Bit Extras: USB Package: VQFN-32 EEPROM: 512 Byte Flash memory: 8 KB SRAM: 512 Byte
MCU, 8BIT, AVR, 16MHZ, QFN-32; Product Range: -; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 8KB; RAM Memory Size: 512Byte; CPU Speed: 16MHz; No. of I/O's: 22I/O's; MCU Case Style: QFN; No. of Pins: 32Pins; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB8216MU