Microchip ATMEGA8U2-MU

ATmega Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-32
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8U2-MU.

Microchip

Datasheet22 pages14 years ago
Datasheet28 pages20 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
-22.47%

CAD Models

Download Microchip ATMEGA8U2-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP
MicrochipATMEGA8A-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
MicrochipAT90PWM1-16MU
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP

Descriptions

Descriptions of Microchip ATMEGA8U2-MU provided by its distributors.

ATmega Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-32
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray / 8-bit Microcontroller with 8/16/32K Bytes of ISP Flash and USB Controller
MCU, 8BIT, MEGAAVR, 16MHZ, QFN-32; Product Range: AVR ATmega Family ATmega8 Series Microcontrollers; Architecture: megaAVR; MCU Core Size: 8bit; Program Memory Size: 8KB; RAM Memory Size: 512Byte; CPU Speed: 16MHz; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8U2MU