Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT90USB1286-16MU

Risc Microcontroller, 8-BIT, Flash, 16MHZ, Cmos, Green, MO-220, QFN-64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB1286-16MU.

Farnell

Datasheet435 pages19 years ago

DigiKey

Descriptions

Descriptions of Microchip AT90USB1286-16MU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, GREEN, MO-220, QFN-64
Microcontroller with 64/128K Bytes of ISP Flash and USB Controller
AVR USB MCU, 128K FLASH, SMD, 1286; Series:AT90; Memory Size, Flash:128KB; EEPROM Size:4KB; Memory Size, RAM:8KB; No of I/O Lines:48; No. of ADC Inputs:8; PWM Channels, No of:10; Clock Frequency:16MHz; Interface Type:JTAG, SPI, USART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:90; IC Generic Number:1286; Logic Function Number:90USB1286; Memory Size:128K; Memory Type:FLASH; No. of Bits:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB128616MU