Microchip AT90PWM1-16MUR

AVR 8KFLASH 2PSC Ballast 16MHZ QFN32 T&r
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM1-16MUR.

Microchip

Datasheet20 pages18 years ago
Datasheet297 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip AT90PWM1-16MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R
MicrochipATMEGA8-16MU
ATMEGA8-16MU; 8bit AVR Microcontroller; 16MHz; 8 kB Flash; 32-Pin VQFN
MicrochipATMEGA8L-8MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation

Descriptions

Descriptions of Microchip AT90PWM1-16MUR provided by its distributors.

AVR 8KFLASH 2PSC BALLAST 16MHz QFN32 T&R
2.7V~5.5V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 19 2.7V 16MHz SPI 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount 7mm*7mm*950μm
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 24-QFN Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 19 ;Program Memory Size: 8 KB EEPROM Memory Size: 512Byte RAM Memory Size: 512Byte ;CPU Speed: 16MHz No. of Timers: 4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.