Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89LS52-16AU

8051 8K Isp Flash 2.7 V to 4.0 V - 16MHZ, TQFP, Ind Temp, Green, 2.7-5.5V

$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LS52-16AU.

Components Direct

Datasheet39 pages29 years ago

Inventory History

3 month trend:
-66.68%

CAD Models

Download Microchip AT89LS52-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAT89LS51-16AU
Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44
MicrochipAT89LP52-20AU
IC MCU 8BIT 8KB FLASH 44TQFP / 8-bit Microcontroller with 8K Bytes In-System Programmable Flash
IC MCU 8BIT 32KB FLASH 44TQFP / MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT89LS52-16AU provided by its distributors.

8051 8K ISP FLASH 2.7 V TO 4.0 V - 16MHZ, TQFP, IND TEMP, GREEN, 2.7-5.5V
AT89 Series 8 KB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - VQFP-64
MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V 44-Pin TQFP
AT89LS52-16AU - IC, 8BIT MCU, MCU 5X, 16MHZ, 44-TQFP
MCU, 8BIT, 8051, 16MHZ, TQFP-44; Product Range: 8051 Family AT89LS52 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 250Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89LS52-16AU.