Microchip AT89LP51RC2-20JU

MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51RC2-20JU.

_legacy Avnet

Datasheet254 pages15 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-33.74%

CAD Models

Download Microchip AT89LP51RC2-20JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick
8 Bit MCU, 8051 Family AT89LP51 Series Microcontrollers, 8051, 20 MHz, 64 KB, 44 Pins, PLCC
MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin PLCC Stick

Descriptions

Descriptions of Microchip AT89LP51RC2-20JU provided by its distributors.

MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick
Single-Cycle 8051,32K ISP Flash,2.4-5.5V
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC44
AT89LP Series 20MHz 1152KB RAM 32KB Flash 8-Bit Microcontroller - PLCC-44
2.4V~5.5V 20MHz 1.375KB FLASH 32KB Under voltage detection/reset,POR,PWM,WDT inside 40 2.4V 5.5V 20MHz EBI,EMI,I2C,SPI,UART,USART A/D 7x10b 8bit 8051 LCC 3.48mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.