Microchip AT86RF230-ZU

RF Transceiver O-QPSK 3V 32-Pin QFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT86RF230-ZU.

Upverter

Datasheet98 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+9.04%

CAD Models

Download Microchip AT86RF230-ZU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
MicrochipAT86RF232-ZX
RF TRANSCEIVER, 2.405GHZ-2.48GHZ, QFN-32; Frequency Min: 2.48GHz; Frequency Max: 2
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
IC RF TXRX ISM>1GHZ 24UFQFN IC RF TxRx Only General ISM > 1GHz 2.4GHz 24-UFQFN Exposed Pad

Descriptions

Descriptions of Microchip AT86RF230-ZU provided by its distributors.

RF Transceiver O-QPSK 3V 32-Pin QFN EP
Transceiver, 3dBm, 9.5mA~16.5mA, 802.15.4, General ISM >1GHz, 15.5mA, O-QPSK, 3.6V, 250Kbps, SPI, -101dBm, 1.8V QFN SMD, 5mm × 5mm × 5mm
IC RF TXRX+MCU 802.15.4 32VFQFN "IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad"
IC, RF TX/RX, 2.405GHz to 2.48GHz, QFN-32 Frequency Range: 2.405GHz to 2.48GHz Data Rate: 250Kbps Receiving Current: 15.5mA Transmitting Current: 16.5mA Output Power (dBm): 3dBm Sensitivity dBm: -101dBm RF IC Case Style: QFN
IC, TRANSCEIVER, ZIGBEE, SMD; Frequency Min: 2.405GHz; Frequency Max: 2.48GHz; RF / IF Modulation: O-QPSK; Receiving Current: 15.5mA; Transmitting Current: 17mA; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 1.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT86RF230ZU