Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT42QT1060-MMUR

SENSOR IC MTRX TOUCH6KEY 28-QFN / Capacitive Touch Screen 6 Key 28-Pin VQFN EP T/R

$ 2.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1060-MMUR.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.23%

CAD Models

Download Microchip AT42QT1060-MMUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT42QT1060-MMUR provided by its distributors.

SENSOR IC MTRX TOUCH6KEY 28-QFN / Capacitive Touch Screen 6 Key 28-Pin VQFN EP T/R
Touch Sensor Capacitive 6 Key 1.8V to 5.5V SMD 28-Pin VQFN T/R - Tape and Reel
Buttons 1997 Tape & Reel (TR) I2C capacitive touch sensor 4mm 1.8V~5.5V -40C~85C
TOUCH SENSOR 28-QFN; Output Interface: I2C; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Sensor Case / Package: QFN; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 8 68T4659

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1060-MMUR.
  • AT42QT1060MMUR
  • AT42QT1060MMUR.