Microchip AT42QT1012-MAHR

Capacitive Touch Screen, 1 Key, 8-Pin UDFN EP T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1012-MAHR.

Microchip

Datasheet35 pages9 years ago

Inventory History

3 month trend:
-3.33%

CAD Models

Download Microchip AT42QT1012-MAHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.75
$ 0.75
Stock
318,517
454,668
454,668
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Resolution
-
-
-
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT42QT1012-MAHR provided by its distributors.

Capacitive Touch Screen, 1 Key, 8-Pin UDFN EP T/R
ONE-CHANNEL TOUCH SENSOR IC / Capacitive Touch Buttons 8-UDFN, USON
One-Channel Touch Sensor Ic 8 Udfn 2X2X0; |Microchip Technology AT42QT1012-MAHR
Touch and Input Sensing, Digital Output, 1.8V-5.5V, UDFN-8, RoHS
Microchip SCT
IC SENSR TOUCH/PROX 1CH 8-UDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1012MAHR