Microchip AT40K20-2DQC

FPGA - Field Programmable Gate Array 20K - 30K GATE 5V - 2NS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT40K20-2DQC.

Arrow Electronics

Datasheet67 pages29 years ago

CAD Models

Download Microchip AT40K20-2DQC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.62
Stock
13,123
84,635
Authorized Distributors
0
1
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
100 MHz
-
Flash Memory Size
-
-
RAM Size
1 kB
-
Interface
-
-
Number of I/Os
161
-
Peripherals
-
-
Case/Package
PQFP
PQFP
Number of Pins
208
208
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-

Related Parts

FPGA XC4000X Family 28K Gates 2432 Cells 0.35um Technology 3.3V 208-Pin HSPQFP EP
FPGA XC4000X Family 28K Gates 2432 Cells 0.35um Technology 3.3V 208-Pin HSPQFP EP
FPGA XC4000X Family 28K Gates 2432 Cells 0.35um Technology 3.3V 208-Pin HSPQFP EP
FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
FPGA SX-A Family 8K Gates 512 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Lattice SemiconductorLFXP2-8E-6QN208C
XP2 LFXP2-8 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.399ns

Descriptions

Descriptions of Microchip AT40K20-2DQC provided by its distributors.

FPGA - Field Programmable Gate Array 20K - 30K GATE 5V - 2NS
FPGA 20K - 30K GATE 5V - 2NS 208 PQFP COM TEMP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FQFP, QFP208,1.2SQ,20
FPGA 1024 CLBS 20000 GATES PQFP208

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT40K202DQC