Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT29BV040A-25TC

IC FLASH 4MBIT PARALLEL 32TSOP FLASH Memory IC 4Mbit Parallel 250 ns 32-TSOP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29BV040A-25TC.

DigiKey

Datasheet16 pages29 years ago

Sierra IC

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT29BV040A-25TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC FLASH 4MBIT PARALLEL 32TSOP FLASH Memory IC 4Mbit Parallel 200 ns 32-TSOP
NOR Flash Parallel 3.3V 4M-bit 512K x 8 150ns 32-Pin TSOP / IC FLASH 4MBIT 150NS 32TSOP

Descriptions

Descriptions of Microchip AT29BV040A-25TC provided by its distributors.

IC FLASH 4MBIT PARALLEL 32TSOP FLASH Memory IC 4Mbit Parallel 250 ns 32-TSOP
FLASH MEMORY 2.7V 4M 32TSOP PKG
Flash 4M (512K X 8) 2.7V - 250NS COM TEMP
IC FLASH 4MBIT PARALLEL 32TSOP
;Capacitance, Input:4 pF ;Capacitance, Output:8 pF ;Current, Operating:15 mA ;Current, Output, Leakage:1 ;Density:4M ;Interface:Parallel Bus ;Memory Type:Flash PEROM ;Organization:524288

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT29BV040A 25TC
  • AT29BV040A25TC