Microchip AT28HC256-90JU

256Kb (32K x 8) EEPROM, Non-Volatile, 4.5V~5.5V, 40ns/90ns, Parallel, 10Year, LCC, SMD
$ 13.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256-90JU.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

Verical

DigiKey

Inventory History

3 month trend:
-18.28%

CAD Models

Download Microchip AT28HC256-90JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipAT28C256-15JU
AT28C256-15JU Parallel EEPROM Memory, 256kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM, 256K 150NS 32PLCC PKG | Microchip Technology Inc. AT28C256E-15JU
IC EEPROM 256KBIT PAR 32PLCC / EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
EEPROM Parallel 256K-bit 32K x 8 3.3V 32-Pin PLCC Tray

Descriptions

Descriptions of Microchip AT28HC256-90JU provided by its distributors.

256Kb (32K x 8) EEPROM, Non-Volatile, 4.5V~5.5V, 40ns/90ns, Parallel, 10Year, LCC, SMD
AT28HC256 Series 256 K (32 K x 8) 5.5V 90 ns High-Speed Parallel EEPROM-PLCC-32
Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:5Mhz; Ic Case/Package:Lcc; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip Technology AT28HC256-90JU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256-90JU.