Microchip AT28HC256-70SU

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC W Tube
$ 12.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256-70SU.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-14.77%

CAD Models

Download Microchip AT28HC256-70SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAT28C256-15SU
AT28C256 Series 256 Kb (32K x 8) 5.5 V Paged Parallel EEPROM - SOIC-28
AT28C256 Series 256 Kb (32K x 8) 5.5 V 150 ns Paged Parallel EEPROM - SOIC-28
256-KBIT PAGED PARALLEL EEPROM EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28

Descriptions

Descriptions of Microchip AT28HC256-70SU provided by its distributors.

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC W Tube
256Kb £¨32K x 8£© 4.5V~5.5V 35ns 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 70ns Parallel 10Year SOIC-28 2.35mm
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 28-SOIC, RoHS
Microchip SCT
PARALLEL EEPROM, 256KBIT, WSOIC-28
IC EEPROM 256K PARALLEL 28SOIC
AT28HC256-70SU - Parallel EEPROM IC
Memory Interface Type:Parallel; Memory Size:256Kbit; EEPROM Memory Configuration:32K x 8bit; Clock Frequency:5MHz; Memory Case Style:WSOIC; No. of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MSL:-; Access Time:70nsRoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256-70SU.