What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT28C64B-15SU-T

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC W T/R
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15SU-T.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Master Electronics

Farnell

Inventory History

3 month trend:
-10.55%

CAD Models

Download Microchip AT28C64B-15SU-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.42
$ 5.04
Stock
110,712
171,749
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Density
-
64 kb
Access Time
150 ns
150 ns
Frequency
-
150 GHz
Interface
-
Parallel
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28C64B-15SU-T provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC W T/R
R-PDSO-G28 Surface Mount Tape & Reel (TR) 8KX8 ic memory 150ns 7.5mm 65536bit 4.5V
Parallel EEPROMS, 64Kb, 8K x 8, 4.5 - 5.5 V, 28-SOIC, RoHS
Microchip SCT
EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28
IC EEPROM 64KBIT PARALLEL 28SOIC
150Ns, Soic, Ind Temp, Green 28 Soic .300In T/R Rohs Compliant: Yes |Microchip Technology AT28C64B-15SU-T
EEPROM, 64KBIT, -40 TO 85DEG C;
64Kb (8K x 8) 4.5V~5.5V 70ns 8Kx8 4.5V EEPROM,Non-Volatile 5.5V 150ns Parallel 10Year SOIC-28 SMD mount,glue mount 2.37mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.