What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT28C256E-20FM/883

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CFPAK

$ 207.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256E-20FM/883.

SHENGYU ELECTRONICS

Datasheet25 pages29 years ago

DigiKey

CAD Models

Download Microchip AT28C256E-20FM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC EEPROM 256KBIT PAR 28CPGA EEPROM Memory IC 256Kbit Parallel 200 ns 28-CPGA (13.97x16.51)
EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin CDIP
MicrochipAT28C256-15TU
IC EEPROM 256KBIT 150NS 28TSOP / EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray

Descriptions

Descriptions of Microchip AT28C256E-20FM/883 provided by its distributors.

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CFPAK
IC EEPROM 256KBIT PAR 28FLATPK "EEPROM Memory IC 256Kbit Parallel 200 ns 28-FlatPack, Ceramic Bottom-Brazed"
e0 Surface Mount AT28C256 Tube ic memory 200GHz 200ns 10.16mm 50mA
200NS, FLATPACK, 883C; LEV B COMPLIANT
EEPROM, 256KBIT, -55 TO 125DEG C;
IC EEPROM 256K PARALLEL 28FLATPK
IC EEPROM 256KBIT 200NS 28FLATPK
IC EEPROM 256K 200NS 28FLATPACK
Eeprom, 256Kbit, -55 To 125Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:-; Ic Case/Package:Flatpack; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology AT28C256E-20FM/883

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256E-20FM883