Microchip AT24C1024BN-SH25-B

EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C1024BN-SH25-B.

Newark

Datasheet25 pages29 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip AT24C1024BN-SH25-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk - Rail/Tube
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R / IC EEPROM 1MBIT 1MHZ 8SOIC
AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
STMicroelectronicsM24M01-DFMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.7 - 5.5 V SMT Serial I2C bus EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of Microchip AT24C1024BN-SH25-B provided by its distributors.

EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC Bulk
TWO-WIRE SERIAL EEPROM 1M (131,072 X 8) EEPROM, 128KX8, Serial, CMOS, PDSO8
IC, EEPROM, 1M, 2-WIRE SERIAL, 2.5V; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:Serial, 2-Wire; Clock Frequency:1MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Device Marking:AT24C1024BN; Frequency:1MHz; IC Generic Number:24C1024; Interface:2 Wire; Interface Type:Serial, I2C; Logic Function Number:24C102; Memory Configuration:128K x 8; Memory Size:1Mbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C1024BN-SH25B
  • AT24C1024BNSH25B