Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT24C04B-PU

ATMEL AT24C04B-PU EEPROM, 4 Kbit, 512 x 8bit, 400 kHz, Serial, DIP, 8 Pins

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C04B-PU.

Newark

Datasheet28 pages16 years ago
Datasheet28 pages14 years ago
Datasheet28 pages17 years ago

element14 APAC

element14

CAD Models

Download Microchip AT24C04B-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
Microchip24AA04/P
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C04C-PUM
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100
Microchip24LC04B-I/P
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip AT24C04B-PU provided by its distributors.

ATMEL AT24C04B-PU EEPROM, 4 Kbit, 512 x 8bit, 400 kHz, Serial, DIP, 8 Pins
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP / Two-wire Serial EEPROM 4K (512 x 8) 8K (1024 x 8)
IC EEPROM 4KBIT I2C 1MHZ 8DIP EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-PDIP
EEPROM, 512X8, Serial, CMOS, PDIP8
EEPROM SERIAL 2.7-5.5V 4K, 24C04; Memory Size:4Kbit; Memory Configuration:512 x 8; Interface Type:Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:24; Device Marking:24C04; Frequency:1MHz; IC Generic Number:24C04; Interface:2 Wire; Interface Type:Serial, I2C; Logic Function Number:24C04; Memory Configuration:512 x 8; Memory Size:4Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:Through Hole; Voltage Vcc:5.5V
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Serial, I2C; Memory Size:4Kbit; Memory Organization:512 x 8; Memory Voltage, Vcc:5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C04BPU