Microchip AT24C02D-SSHM-B

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C02D-SSHM-B.

Microchip

Datasheet46 pages8 years ago

SHENGYU ELECTRONICS

Upverter

element14 APAC

Inventory History

3 month trend:
-39.54%

CAD Models

Download Microchip AT24C02D-SSHM-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-04
Country of AssemblyChina, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC EEPROM 1KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 1Kb (128 x 8) I²C 1 MHz 4.5 µs 8-SOIC
EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin SOIC T/R - Tape and Reel
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
4 kbit 512 x 8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 100Year SOIC-8 SMD mount
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip AT24C02D-SSHM-B provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.7 to 3.6V, 1 MHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
IC EEPROM 2KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 2Kbit I2C 1 MHz 4.5 μs 8-SOIC
EEPROM 2Kb (256x8) 1.7V-3.6V 1MHz 4.5μs I2C 100Year SOIC-8 SMD 1.73mm H
AT24C02D Series 2 Kbit (256 x 8) 1.7/3.6V Surface Mount I²C EEPROM - SOIC-8 Bulk
Memory Size KB = 2 / Organisation = 256 x 8 Bit / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 100 / Supply Current mA = 1 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C02DSSHMB