Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT21CS11-STU10-T

IC EEPROM 1KBIT I2C SOT23-3 / EEPROM Memory IC 1Kb (128 x 8) I²C, Single Wire 125 kHz SOT-23-3
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT21CS11-STU10-T.

Master Electronics

Datasheet47 pages6 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-43.46%

CAD Models

Download Microchip AT21CS11-STU10-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AT21CS11-STU10-T provided by its distributors.

IC EEPROM 1KBIT I2C SOT23-3 / EEPROM Memory IC 1Kb (128 x 8) I²C, Single Wire 125 kHz SOT-23-3
EEPROM Serial 1-Wire 1Kbit 128 X 8 2.7V to 4.5V 3-Pin SOT-23 T/R
Avnet Japan
EEPROM Serial-1Wire 1K-bit 128 x 8 3.3V 3-Pin SOT-23 T/R
Application Specific EEPROMs, 8Bytes, 2.7 to 4.5V, -40 to 85°C, SOT-23-3, RoHS
Microchip SCT
EEPROM, 1 Kbit, 128 x 8bit, I2C, 125 kHz, SOT-23, 3 Pins
Microchip SerialEEPROM, 1Kbit, I2C,Serial-1 Wireinterface, SOT-23-3encapsulation, 3Pin, surface mount
EEPROM, 1KBIT, I2C, SOT-23-3; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: -; Memory Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 2.7V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT21CS11STU10T