Microchip AT21CS11-SSH10-B

EEPROM Serial-1Wire 1K-bit 128 x 8 3.3V 8-Pin SOIC N Tube
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT21CS11-SSH10-B.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

SHENGYU ELECTRONICS

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT21CS11-SSH10-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.3
Stock
138,006
172,662
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
5 ms
5 ms
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-10-17
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AT21CS11-SSH10-B provided by its distributors.

EEPROM Serial-1Wire 1K-bit 128 x 8 3.3V 8-Pin SOIC N Tube
Microchip EEPROMchip, 1Kbit, Serial1 Line interface, SOICencapsulation, 8Pin, surface mount
Application Specific EEPROMs, 8Bytes, 2.7 to 4.5V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
Single-Wire I/O Powered Serial EEPROM with a Unique Factory-Programmed 64-Bit Serial Number 1Kbit Capacity 128M x 8 Organization 2.7V to 4.5V Supply Voltage Surface Mount 8-Lead SOIC Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT21CS11SSH10B