Microchip AT21CS01-SSHM10-T

Serial Eeprom, 1Kbit, 125Khz, Wsoic-8; |Microchip Technology AT21CS01-SSHM10-T
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT21CS01-SSHM10-T.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Microchip AT21CS01-SSHM10-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip11LC010-I/SN
11LC010 Series 1 Kbit (128 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
Microchip11AA040-I/SN
11AA040 Series 4 Kbit (512 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
Microchip11LC020-I/SN
11LC020 Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
CAV24C32 Series 32-Kbit (4 K x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip AT21CS01-SSHM10-T provided by its distributors.

Serial Eeprom, 1Kbit, 125Khz, Wsoic-8; |Microchip Technology AT21CS01-SSHM10-T
EEPROM Serial-1Wire 1K-bit 128 x 8 3.3V 8-Pin SOIC T/R
Application Specific EEPROMs, 8Bytes, 1.7 to 3.6V, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
SERIAL EEPROM, 1KBIT, 125KHZ, WSOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Clock Frequency: 125kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT21CS01SSHM10T