Microchip AR1010-I/ML

AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1010-I/ML.

Upverter

Datasheet70 pages14 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.59%

CAD Models

Download Microchip AR1010-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1020-I/ML
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
MicrochipAR1020T-I/ML
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
MicrochipAR1100-I/MQ
Resistive USB and RS-232 Touch Screen Controller 10-Pin QFN Tube - Rail/Tube
Texas InstrumentsTSC2004IRTJT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2004IRTJR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJT
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85

Descriptions

Descriptions of Microchip AR1010-I/ML provided by its distributors.

AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin QFN EP Tube
4,5 & 8 wire analog res touch controller UART comm Not for new design See AR1011
AR1010 Tin UART Lead Free touch screen controller 5V 17mA 880mum -40C~85C
UART 10 2.5V~5V QFN-20-EP(4x4) Touch Screen Controllers ROHS
IC, CONTROLLER, TOUCH SCREEN, 20QFN; Supply Voltage Range:3.135V to 3.465V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); IC Function:Touch Screen Controller; Package / Case:QFN; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1010-I/ML.
  • AR1010-IML
  • AR1010I/ML
  • AR1010IML