Microchip APTGT50TL601G

Trans IGBT Module N-CH 600V 80A 12-Pin Case SP1
$ 67.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT50TL601G.

Microchip

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAPTGT50X60T3G
Trans IGBT Module N-CH 600V 80A 176000mW 32-Pin Case SP-3
Trans IGBT Module N-CH 600V 80A 10-Pin Case SP1
MicrochipAPTGT50H60T3G
Trans IGBT Module N-CH 600V 80A 32-Pin Case SP3
Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail
IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA

Descriptions

Descriptions of Microchip APTGT50TL601G provided by its distributors.

Trans IGBT Module N-CH 600V 80A 12-Pin Case SP1
Pm-Igbt-Tfs-Sp1; |Microchip Technology APTGT50TL601G
High Voltage Power Module, Three level inverter, 600V, RoHS
Microchip SCT
POWER MODULE IGBT 600V 50A SP1
IC SOC 4CORE 1200MHZ SW 780FCBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.