Microchip APTGT100A60T1G

Trans IGBT Module N-CH 600V 150A 12-Pin Case SP-1
$ 60.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT100A60T1G.

Upverter

Technical Drawing10 pages6 years ago

Microchip

CAD Models

Download Microchip APTGT100A60T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 600V 150A 12-Pin Case SP1
Trans IGBT Module N-CH 600V 150A 340000mW 32-Pin Case SP-3 Tube
APTGT100x Series 600 V 150 A Trench + Field Stop IGBT3 Power Module - SP3
Trans IGBT Module N-CH 600V 180A 595000mW 7-Pin 34MM-1 Tray
Trans IGBT Module N-CH 600V 130A 445000mW 7-Pin Tray
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray

Descriptions

Descriptions of Microchip APTGT100A60T1G provided by its distributors.

Trans IGBT Module N-CH 600V 150A 12-Pin Case SP-1
Pm-Igbt-Tfs-Sp1; |Microchip Technology APTGT100A60T1G
PHASE LEG TRENCH + FIELD STOP IGBT POWER MODULE Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel
High Voltage Power Module, Phase leg, 600V, RoHS
Microchip SCT
IGBT MODULE 600V 150A 340W SP1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.