Microchip APTGT200A120G

Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
$ 187.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT200A120G.

Microchip

Datasheet6 pages14 years ago

Inventory History

3 month trend:
-15.69%

CAD Models

Download Microchip APTGT200A120G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

Trans IGBT Module N-CH 1.2KV 280A 7-Pin Case SP6
Trans IGBT Module N-CH 1200V 275A 1400000mW 7-Pin 62MM Tray
Trans IGBT Module N-CH 1200V 220A 690000mW 7-Pin Case SP-6 Tube
Trans IGBT Module N-CH 1.2KV 200A 20-Pin Case SP4
Infineon FS150R12PT4BOSA1 IGBT Module, 200 A 1200 V Module, Panel Mount
Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel, MODULE-5

Descriptions

Descriptions of Microchip APTGT200A120G provided by its distributors.

Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
Pm-Igbt-Tfs-Sp6C; |Microchip Technology APTGT200A120G
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel
POWER MODULE IGBT 1200V 200A SP6
High Voltage Power Module, Phase leg, 1200V, RoHS
Microchip SCT
890W 2.1V@15V 200A 280A, Base Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.