Microchip APTDF200H100G

BRIDGE RECT 1PHASE 1KV 255A SP6 Bridge Rectifier Single Phase Standard 1 kV Chassis Mount SP6
$ 113.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTDF200H100G.

TME

Datasheet5 pages14 years ago

CAD Models

Download Microchip APTDF200H100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier Diode 60A 600V Panel Mount ISOTOP 4-Pin
STMicroelectronicsSTTH200L06TV1
STMicroelectronics Rectifier Diode, 120A, 600V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
Diode Rectifier Bridge Single 1.2KV 160A 6-Pin INT-A-PAK
Vishay Rectifier Diode, 80A, 1000V, Panel Mount, TO-240AA Package, 3-Pin
Vishay 3-Phase Rectifier Bridge 100A 1600V 8-Pin MT PA PCB Mount

Descriptions

Descriptions of Microchip APTDF200H100G provided by its distributors.

BRIDGE RECT 1PHASE 1KV 255A SP6 Bridge Rectifier Single Phase Standard 1 kV Chassis Mount SP6
Diode Rectifier Bridge 1KV 200A 4-Pin Case SP6
Pm-Diode-Fred-Dq-Sp6C; |Microchip Technology APTDF200H100G
High Voltage Power Module, Full bridge, RoHS
Microchip SCT
BRIDGE RECT 1PHASE 1KV 255A SP6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.