Microchip APT84M50L

Mosfet Mos8 500 V 84 A To-264 3 To-264; |Microchip Technology APT84M50L
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT84M50L.

Microchip

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet4 pages17 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages22 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet4 pages18 years ago
Datasheet8 pages16 years ago
Datasheet4 pages24 years ago
Datasheet14 pages4 years ago
Datasheet4 pages29 years ago
Datasheet4 pages29 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages21 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages22 years ago
Datasheet5 pages22 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264
onsemiFQL40N50
N-Channel Power MOSFET, QFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL40N50F
N-Channel Power MOSFET, QFET®, FRFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL50N40
Trans MOSFET N-CH 400V 50A 3-Pin(3+Tab) TO-264 Rail

Descriptions

Descriptions of Microchip APT84M50L provided by its distributors.

Mosfet Mos8 500 V 84 A To-264 3 To-264; |Microchip Technology APT84M50L
Trans MOSFET N-CH Si 500V 84A 3-Pin(3+Tab) TO-264 Tube
MOSFET MOS 8 500 V 84 A TO-264

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.