Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT40DR160HJ

Diode Rectifier Bridge Single 1.6KV 40A 4-Pin SOT-227
$ 19.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT40DR160HJ.

TME

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-15.97%

CAD Models

Download Microchip APT40DR160HJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®
MicrochipAPT2X61D20J
APT2X61 Series 200 V 60 A Ultrafast Recovery Diode SOT-227
MicrochipAPT2X31D20J
Ultrafast Soft Recovery Rectifier Diode 200V 30A SOT-227

Descriptions

Descriptions of Microchip APT40DR160HJ provided by its distributors.

Diode Rectifier Bridge Single 1.6KV 40A 4-Pin SOT-227
Pm-Diode-Rectifier-Sot227; |Microchip Technology APT40DR160HJ
High Voltage Power Module, Full bridge, RoHS
Microchip SCT
BRIDGE RECT 1P 1.6KV 40A SOT-227
400A 20μA 40A SOT-227 SMD mount
POWER MODULE FULL BRIDGE SOT-227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.