Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT30DF60HJ

APT30 Series 600 V 30 A Single Phase Chassis Mount Bridge Rectifier - SOT-227

$ 16.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT30DF60HJ.

TME

Datasheet5 pages13 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAPT2X30DQ60J
Diode Switching 600V 30A 4-Pin SOT-227 Tube
MicrochipAPT2X61D60J
APT2X Series 600 V 60 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X101DQ60J
APT2X101DQ60J Series 600V 100A Ultrafast Soft Recovery Rectifier Diode - SOT-227

Descriptions

Descriptions of Microchip APT30DF60HJ provided by its distributors.

APT30 Series 600 V 30 A Single Phase Chassis Mount Bridge Rectifier - SOT-227
Diode Rectifier Bridge Single 600V 60A 4-Pin SOT-227 Tube
Pm-Diode-Fred-D-Sot227; |Microchip Technology APT30DF60HJ
High Voltage Power Module, Full bridge, RoHS
Microchip SCT
BRIDGE RECT 1P 600V 60A SOT227
POWER MODULE FULL BRIDGE SOT-227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.